New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. WLAN Modules & USB Adaptors
                                                                                                  Print Page

                                                                                                  WIPI

                                                                                                  WLAN USB Module, IEEE 802.11n, Connect Raspberry Pi to WiFi Network, Built in Smart Antenna

                                                                                                  ELEMENT14
                                                                                                  ELEMENT14 WIPI
                                                                                                  ELEMENT14 WIPI
                                                                                                  ELEMENT14 WIPI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoWIPI
                                                                                                  Newark Part No.07W8938
                                                                                                  Also Known AsGTIN UPC EAN: 5051259040007
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoWIPI
                                                                                                  Newark Part No.07W8938
                                                                                                  Also Known AsGTIN UPC EAN: 5051259040007
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency RF2.4GHz
                                                                                                  Module InterfaceUSB
                                                                                                  Module ApplicationsRF Communications, Wireless Connectivity WiFi
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The WIPI is a high performance, cost effective WLAN USB module. It connects the Raspberry Pi low cost computer, to a WiFi local area network. WIPI uses the latest 802.11n wireless technology and can support data rates of up to 150Mbps, compared with older 54Mbps 11g products. It also benefits from a higher wireless LAN bandwidth, making data transmission more efficient. WIPI also supports wireless roaming, ensuring a more consistent wireless connection to a wireless access point. This module uses the latest international wireless CCA air channel detection technology, enhancing wireless performance.

                                                                                                  • Built in smart antenna
                                                                                                  • IEEE 802.11n, backward compatible with IEEE 802.11g and IEEE 802.11b
                                                                                                  • Frequency range from 2.4GHz to 2.4835GHz
                                                                                                  • 1 to 13 working channel
                                                                                                  • 20dBm(max) transmit power
                                                                                                  • Natively supported by the Raspbian Wheezy Linux operating system distribution onwards
                                                                                                  • USB 2.0 interface
                                                                                                  • 64bit/128bit/152bit WEP encryption
                                                                                                  • WPA-PSK/WPA2-PSK
                                                                                                  • WPA/WPA2

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Contents

                                                                                                  WIPI WLAN USB adapter

                                                                                                  Notes

                                                                                                  Compatible with Raspberry Pi Model A/B/B+

                                                                                                  Technical Specifications

                                                                                                  Frequency RF

                                                                                                  2.4GHz

                                                                                                  Module Applications

                                                                                                  RF Communications, Wireless Connectivity WiFi

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Module Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.