Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.110 |
Price for:Each
Minimum: 1
Multiple: 1
$30.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELENCO
Manufacturer Part NoRK-365
Newark Part No.95K7130
Kit Contents365x Standard Values 1ohm to 1Mohm
Power Rating500mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit365
Product Range-
SVHCTo Be Advised
Product Overview
Contains five pieces each of 73 standard values from 1Ω to 1M&Omega. This kit comes with 365 total pieces.
Technical Specifications
Kit Contents
365x Standard Values 1ohm to 1Mohm
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
365
SVHC
To Be Advised
Power Rating
500mW
Resistance Tolerance
± 5%
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate