
120 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
| 5+ | $28.150 |
| 10+ | $27.600 |
| 25+ | $27.030 |
| 50+ | $25.710 |
| 100+ | $23.310 |
| 250+ | $21.200 |
Product Information
Product Overview
The SGR282ZK 12VDC is a PCB Safety Relay with DPDT silver copper nickel contacts and solder through hole terminals. This SGR 282 ZK-series relay is a classic 2-pole relay with forcibly guided contacts in accordance with EN 50205 in change-over contact design and a 5.04mm grid. Designed with sensitive coil and notch-crown-contacts. The extrusion-coated coil design is also suitable for use in ATEX areas. It achieves highest reliability due to notch-grown-contact system, sensitive coil and load current 4mA to 8A.
- 0.7W Mean coil power
- 0.21W Holding power
- ≥1.2 Drop-out voltage at 20°C
- -40 to 70°C Ambient temperature range
Applications
Automation & Process Control, Mining, Oil & Gas, Sensing & Instrumentation
Technical Specifications
12VDC
SGR 282 ZK Series
8A
250V
Silver Copper Nickel
No SVHC (21-Jan-2025)
DPDT
Through Hole
Solder
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
