Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELKAY
Manufacturer Part NoDBD35
Newark Part No.57AK9491
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.880 |
| 10+ | $20.230 |
| 25+ | $19.070 |
| 100+ | $16.100 |
| 250+ | $15.820 |
| 500+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$24.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELKAY
Manufacturer Part NoDBD35
Newark Part No.57AK9491
Technical Datasheet
Rated Current125A
Rated Voltage630V
No. of Poles8 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Rated Current
125A
No. of Poles
8 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Dec-2015)
Rated Voltage
630V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate