Print Page
Image is for illustrative purposes only. Please refer to product description.

3,791 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.350 |
| 25+ | $1.280 |
| 50+ | $1.190 |
| 100+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.897 |
| 1000+ | $0.831 |
Price for:Each
Minimum: 10
Multiple: 10
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No040-3020
Newark Part No.01M9650
Technical Datasheet
For Use WithElma Switches
Actuator / Cap ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 040 series accessories from ELMA are coloured knob caps available with and without marking line. These are Nylon knob caps suitable for 9mm to 45mm knobs.
- Push fit caps to suit 020, 021, 023 series knobs
- Selectable surface finish matt and glossy
- Available in variety of colours grey, black, red, blue, Yellow and green
Applications
Industrial
Technical Specifications
For Use With
Elma Switches
Product Range
-
Actuator / Cap Colour
Black
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 040-3020
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
