Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoAB-020-ST03S-A-M
Newark Part No.19C5687
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoAB-020-ST03S-A-M
Newark Part No.19C5687
Technical Datasheet
Convert From20-TSSOP
Convert To20-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Convert From
20-TSSOP
Pitch Spacing
2.54mm
Product Range
-
Convert To
20-DIP
Row Pitch
15.24mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
