New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Print Page

                                                                                                  DMA20-AAAAA1

                                                                                                  ELECTROMAGNETIC FLOWMETER, 50LPM, 232PSI

                                                                                                  ENDRESS+HAUSER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENDRESS+HAUSER DMA20-AAAAA1
                                                                                                  ENDRESS+HAUSER DMA20-AAAAA1
                                                                                                  ENDRESS+HAUSER DMA20-AAAAA1
                                                                                                  ENDRESS+HAUSER DMA20-AAAAA1
                                                                                                  ManufacturerENDRESS+HAUSER
                                                                                                  Manufacturer Part NoDMA20-AAAAA1
                                                                                                  Newark Part No.18AM7964
                                                                                                  Product RangePicomag Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$984.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $984.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENDRESS+HAUSER
                                                                                                  ManufacturerENDRESS+HAUSER
                                                                                                  Manufacturer Part NoDMA20-AAAAA1
                                                                                                  Newark Part No.18AM7964
                                                                                                  Product RangePicomag Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeConductivity, Temperature, Totalizer, Volume Flow
                                                                                                  Flow Rate Min0.1l/min
                                                                                                  Flow Rate Max50l/min
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max232psi
                                                                                                  Supply Voltage Min18VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Accuracy0.8%
                                                                                                  Media TypeConductive Fluid
                                                                                                  Process Connection Size3/4"
                                                                                                  Process Connection TypeBSPP
                                                                                                  Pipe Size-
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangePicomag Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  DMA20-AAAAA1 is a Picomag magnetic flow meter. It features simple configuration via Bluetooth or IOLink reduces dramatically any commissioning time and installation couldn’t be easier. A physical footprint so small by conventional offerings means user can hold even the 2inch meter in user hand. Works with any water-based liquid with a conductivity > 10uS/cm2 and at no extra cost measures temperature and conductivity giving user multi-variable monitoring capability.

                                                                                                  • Reliable measuring and monitoring of industrial water, cooling water, warm water or rinsing water
                                                                                                  • Simultaneous measurement of flow, temperature and conductivity
                                                                                                  • Easy data access via intuitive SmartBlue App, flexible integration into fieldbus systems via IO-Link
                                                                                                  • Fast and secure diagnostics-clear and unambiguous displays of warning and alarm messages
                                                                                                  • Wireless configuration and data retrieval for difficult to access installation sites
                                                                                                  • Time-saving device configuration even in difficult to reach places thanks to Bluetooth connectivity
                                                                                                  • DC 18 to 30V power supply, –10 to +70 °C process temperature, IP65/67 (type 4 enclosure)
                                                                                                  • 0.1 to 50 l/min measuring range
                                                                                                  • 232PSI process pressure

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Conductivity, Temperature, Totalizer, Volume Flow

                                                                                                  Flow Rate Max

                                                                                                  50l/min

                                                                                                  Operating Pressure Max

                                                                                                  232psi

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Media Type

                                                                                                  Conductive Fluid

                                                                                                  Process Connection Type

                                                                                                  BSPP

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Flow Rate Min

                                                                                                  0.1l/min

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  18VDC

                                                                                                  Accuracy

                                                                                                  0.8%

                                                                                                  Process Connection Size

                                                                                                  3/4"

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  Picomag Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.