Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA20-AAADA1
Newark Part No.20AM5832
Product RangePicomag Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $978.780 |
Price for:Each
Minimum: 1
Multiple: 1
$978.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA20-AAADA1
Newark Part No.20AM5832
Product RangePicomag Series
Technical Datasheet
Sensor TypeElectromagnetic Flowmeter
Flow Rate Min1.5l/min
Flow Rate Max750l/min
Operating Pressure Min-
Operating Pressure Max16bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 0.8%
Media TypeConductive Fluid
Process Connection Size-
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePicomag Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Electromagnetic Flowmeter
Flow Rate Max
750l/min
Operating Pressure Max
16bar
Supply Voltage Max
30VDC
Media Type
Conductive Fluid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Flow Rate Min
1.5l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
± 0.8%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
Picomag Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate