Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10B-AAAADTBMVCGVEEB
Newark Part No.20AM6135
Product RangeMicropilot FMR10B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $971.730 |
Price for:Each
Minimum: 1
Multiple: 1
$971.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10B-AAAADTBMVCGVEEB
Newark Part No.20AM6135
Product RangeMicropilot FMR10B Series
Technical Datasheet
Process Connection TypeNPT Male
Operating Pressure Max3bar
Accuracy± 5mm (± 0.2")
Sensor Output TypeDigital, Analogue
Output Interface2-Wire, 4-20mA
Housing MaterialPBT/PC
Supply Voltage Min12VDC
Electrical ConnectionCable
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Process Connection Type
NPT Male
Accuracy
± 5mm (± 0.2")
Output Interface
2-Wire, 4-20mA
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Digital, Analogue
Housing Material
PBT/PC
Electrical Connection
Cable
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
