New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Transmitters
                      Print Page

                      FMX11-CA11FS10

                      Level Sensor, Hydrostatic, 400mbar / 40kPa / 6psi Gauge, 4 to 20mA, 10 m Cable

                      ENDRESS+HAUSER FMX11-CA11FS10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFMX11-CA11FS10
                      Newark Part No.97AK6071
                      Product RangeWaterpilot FMX11 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$688.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $688.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFMX11-CA11FS10
                      Newark Part No.97AK6071
                      Product RangeWaterpilot FMX11 Series
                      Technical Datasheet

                      Data Sheet

                      Process Connection TypeClamp
                      Operating Pressure Max400mbar
                      Accuracy± 0.35%
                      Sensor Output TypeAnalogue
                      Output Interface-
                      Housing Material316L Stainless Steel
                      Electrical ConnectionCable
                      Supply Voltage Min8VDC
                      Supply Voltage Max28VDC
                      Operating Temperature Min-10°C
                      Operating Temperature Max70°C
                      Product RangeWaterpilot FMX11 Series
                      SVHCTo Be Advised

                      Product Overview

                      FMX11-CA11FS10 is a Waterpilot FMX11 series, pressure sensor for hydrostatic level measurement in freshwater applications. It is used in level measurement in groundwater wells suitable for narrow 1" pipes, surface water monitoring in rivers and lakes and level monitoring in the extraction of drinking water, e.g., in water towers. The compact size 22mm makes this an excellent choice for applications in boreholes and small-diameter stilling wells. It is flexible and used in fresh water applications thanks to the very compact design and materials that are suitable for drinking water.

                      • Easy and quick to install and commission
                      • Simple and reliable transmitter for various drinking water applications
                      • Robust construction for durable long-term services
                      • Hydrostatic pressure measuring principle
                      • Non-hazardous area + C/US ordinary location, UK marking approval
                      • 4 to 20mA output current, supply voltage range from 8 to 28VDC
                      • 400mbar/40kPa/6psi gauge, 4mH2O/13ftH2O/160inH2O (sensor range)
                      • 10m cable probe connection, long term stability is 0.1% of URL/year
                      • Ambient temperature range from -10°C to +70°C

                      Technical Specifications

                      Process Connection Type

                      Clamp

                      Accuracy

                      ± 0.35%

                      Output Interface

                      -

                      Electrical Connection

                      Cable

                      Supply Voltage Max

                      28VDC

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Operating Pressure Max

                      400mbar

                      Sensor Output Type

                      Analogue

                      Housing Material

                      316L Stainless Steel

                      Supply Voltage Min

                      8VDC

                      Operating Temperature Min

                      -10°C

                      Product Range

                      Waterpilot FMX11 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.