
Need more?
| Quantity | Price |
|---|---|
| 1+ | $369.480 |
Product Information
Product Overview
HAW569-CB2C is a surge arrester. It is used to weaken residual currents from upstream lightning protection steps and to limit system-induced or system-generated overvoltage surges. This HAW569 unit is primarily used in process-related instrumentation within the chemicals, pharmaceuticals, and oil and gas industries as well as in the water and wastewater sectors. It is used to protect electronic components in field devices from being destroyed. It ensures that overvoltage surges that occur in signal cables (e.g. 4 to 20mA), in communication lines of field buses (HART, PA, FF), and in power lines are safely passed into the ground. The functionality of the electronic component to be protected is not affected as, using the impedance-free connection of the protection unit, interference voltage drops cannot be introduced.
- Easy and space-saving direct mounting for installation in field transmitters
- Intrinsically safe or flameproof in accordance with ATEX and IEC
- Fieldbus-compatible, parallel connection avoids introduction of any resistance into the loop
- ATEX/IECEx II2G Gb Ex d IIC T6+ CSA C/US XP, DIP I,II,III/1+2/A-G approval
- Screw in version cable gland M20 housing
- 0/4-20mA,PFM, PROFIBUS PA,FOUNDATION fieldbus application
- Measurement signal+power(0-66V+80-230V) version
- 24V signal, 120V / 230V power supply nominal voltage
- 0.55A at 80°C nominal current rating
- Ambient temperature range from -40 to +80°C
Technical Specifications
-
255VDC
HAW569 Series
-
Panel
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
