New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Isolation Amplifiers
                      Print Page

                      RLN42-8M2B

                      Isolating Switching Amplifier, 2 Channel, 24 to 230 V, NAMUR - Relay, Push-In Terminal

                      ENDRESS+HAUSER RLN42-8M2B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoRLN42-8M2B
                      Newark Part No.97AK6221
                      Product RangeRLN42 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$278.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $278.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoRLN42-8M2B
                      Newark Part No.97AK6221
                      Product RangeRLN42 Series
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputNAMUR
                      Signal Conditioner OutputRelay
                      No. of Output Channels2Channels
                      Accuracy-
                      No. of Channels2 Channel
                      Supply Voltage Min24V
                      Supply Voltage Max230V
                      Operating Temperature Min-40°C
                      Operating Temperature Max60°C
                      Product RangeRLN42 Series
                      SVHCTo Be Advised

                      Product Overview

                      RLN42-8M2B is a RLN42 NAMUR isolating amplifier designed for safe operation of proximity switches according to EN 60947-5-6 (NAMUR) as well as open and mechanical contacts with resistive coupling elements. It has a universal power supply (24 to 230VAC/DC) and one relay output (changeover) per channel. The device is approved for intrinsically safe (Ex i) circuits up to zone 0 (gas) and zone 20 (dust) in the Ex area. RLN42 can be used in safety equipment up to SIL 2 in accordance with IEC 61508.

                      • Simple and fast wiring with pluggable terminals
                      • Suited for use in safety instrumented systems up to SIL 2 (IEC 61508)
                      • Compact housing width with 17.5 mm (0.69 in) for efficient use of space
                      • Galvanic 3-way isolation

                      Technical Specifications

                      Signal Conditioner Input

                      NAMUR

                      No. of Output Channels

                      2Channels

                      No. of Channels

                      2 Channel

                      Supply Voltage Max

                      230V

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Signal Conditioner Output

                      Relay

                      Accuracy

                      -

                      Supply Voltage Min

                      24V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      RLN42 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.