Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No505
Newark Part No.03F7087
Technical Datasheet
Battery Voltage22.5V
Battery Size Code15F15
Battery TechnologyAlkaline
External Diameter-
Battery Capacity60mAh
Battery TerminalsPressure Contact
External Height50.9mm
External Width15.9mm
Pack Quantity1
Battery Type / Size15F15
External Depth15.1mm
Weight21.8g
Battery IEC Code15F15
Battery NEDA Code221
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
22.5V
Battery Technology
Alkaline
Battery Capacity
60mAh
External Height
50.9mm
Pack Quantity
1
External Depth
15.1mm
Battery IEC Code
15F15
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
15F15
External Diameter
-
Battery Terminals
Pressure Contact
External Width
15.9mm
Battery Type / Size
15F15
Weight
21.8g
Battery NEDA Code
221
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate