New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      7638900416893

                      Rechargeable Battery, Extreme, Pack of 4, Nickel Metal Hydride, 2300 mAh, 1.2 V, AA RoHS Compliant: NA

                      ENERGIZER 7638900416893
                      ENERGIZER 7638900416893
                      ENERGIZER 7638900416893
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENERGIZER
                      Manufacturer Part No7638900416893
                      Newark Part No.79T5737
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerENERGIZER
                      Manufacturer Part No7638900416893
                      Newark Part No.79T5737
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage1.2V
                      Battery TechnologyNickel Metal Hydride
                      Battery Capacity2.3Ah
                      Battery Size CodeAA
                      Battery TerminalsRaised Positive and Flat Negative
                      Pack Quantity4
                      External Width-
                      External Depth-
                      Battery Type / SizeAA
                      Weight28g
                      Battery IEC CodeHR6
                      Battery NEDA Code1.2H2 
                      Battery Compliance-
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Alternatives for 7638900416893

                      1 Product Found

                      Technical Specifications

                      Battery Voltage

                      1.2V

                      Battery Capacity

                      2.3Ah

                      Battery Terminals

                      Raised Positive and Flat Negative

                      External Width

                      -

                      Battery Type / Size

                      AA

                      Battery IEC Code

                      HR6

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Battery Technology

                      Nickel Metal Hydride

                      Battery Size Code

                      AA

                      Pack Quantity

                      4

                      External Depth

                      -

                      Weight

                      28g

                      Battery NEDA Code

                      1.2H2 

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.