Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900307214
Newark Part No.90AJ5952
Product RangeCH1HR3 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900307214
Newark Part No.90AJ5952
Product RangeCH1HR3 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Supply Voltage240VAC
Battery Size Code4 x AA or 4 x AAA
Battery IEC Code-
Battery NEDA Code-
Product RangeCH1HR3 Series
Plug TypeUK Type G
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
CH1HR3 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
NiMH
Battery Size Code
4 x AA or 4 x AAA
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate