Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.780 |
| 25+ | $19.330 |
| 50+ | $18.290 |
| 100+ | $16.420 |
Price for:Pack of 4
Minimum: 12
Multiple: 12
$237.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE93BP-4
Newark Part No.42Y2244
Technical Datasheet
Battery Voltage1.5V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity4000mAh
External Diameter-
External Height-
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity4
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
C Alkaline Battery 4 Pack Energizer Alkaline Battery, C 4 pk, Features: Longest lasting power source, 100 % mercury free, recommended for heavy drain, fre
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
Battery Capacity
4000mAh
External Height
-
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
