Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.700 |
| 25+ | $20.270 |
| 50+ | $19.190 |
| 100+ | $18.120 |
Price for:Pack of 2
Minimum: 24
Multiple: 24
$496.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoNH35BP-2
Newark Part No.03C7537
Product RangeNH Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.5Ah
Battery Size CodeC
External Diameter26.2mm
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity2
External Depth-
Battery Type / SizeC
Weight27g
Battery IEC Code-
Battery NEDA Code1.2H3
Battery Compliance-
Product RangeNH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NH35BP-2 is a NH35 Rechargeable Battery with nickel-metal hydride technology. It has raised positive and flat negative terminals, plastic label jacket.
Applications
Power Management
Warnings
Operating at extreme temperature will significantly affect service and cycle life.
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.5Ah
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
Battery Size Code
C
External Height
50mm
External Width
-
External Depth
-
Weight
27g
Battery NEDA Code
1.2H3
Product Range
NH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate