Product Information
Product Overview
The GTAP-2(B72) is a Splice and Tap Kit provides a fast and simple method for connecting, insulating and environmentally sealing low-voltage splices. The GTAP splice kit is designed for underground as well as overhead environments. The GTAP splice kit utilizes TE’s innovative PowerGel sealing gel to protect the connection from moisture ingress, corrosion and pollution. PowerGel sealing gel also provides additional insulation and it is qualified for temperature from -40 to 90°C. The hinged closure allows for one-step installation. The GTAP splice cover can be installed over the connector in seconds by simply snapping the cover shut. The GTAP splice kit’s range-taking mechanical connectors splice a wide range of cables, including copper and aluminium. The connector’s four port design allows maximum inventory flexibility.
- PowerGel sealant filled splice for buried, underground and overhead applications
- Fast and simple to install, requires just a 5/16" Allen wrench or a torque wrench and a knife
- Range taking connector reduces inventory
- Re-enterable - Silicone gel easily peels away leaving a clean connection
Applications
Lighting
Contents
Gel-filled closure and 4-port Splice tap connector.
Technical Specifications
Splice Encapsulation
-
Gel-Filled Closure and 4-Port Splice Tap Connector
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate