Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoG12V16EP
Newark Part No.89C2823
Product RangeGenesis Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $437.520 |
Price for:Each
Minimum: 2
Multiple: 2
$875.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoG12V16EP
Newark Part No.89C2823
Product RangeGenesis Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity16Ah
Battery Size Code-
External Diameter-
Battery TerminalsBolt
External Height167.77mm
External Width76.33mm
Pack Quantity1
Battery Type / Size-
External Depth181.61mm
Weight6.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGenesis Series
SVHCLead
Product Overview
The G12V16EP is a GENESIS® Rechargeable Battery features a lead-acid technology. The pure lead-acid battery is suitable for use in high performance and high reliability. It is non-spillable-use in any position and use in float or cyclic applications. It is capable of high rate discharges and recharge.
- 10 to 15 Years float design
- 400 Cycles at 100% DOD
- 2 years Shelf life at 20°C
Applications
Power Management
Technical Specifications
Battery Voltage
12V
Battery Capacity
16Ah
External Diameter
-
External Height
167.77mm
Pack Quantity
1
External Depth
181.61mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
76.33mm
Battery Type / Size
-
Weight
6.1kg
Battery NEDA Code
-
Product Range
Genesis Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
