Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part NoG12V26AH10EP
Newark Part No.89C2825
Product RangeGenesis Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $626.090 |
5+ | $563.490 |
Price for:Each
Minimum: 1
Multiple: 1
$626.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERSYS
Manufacturer Part NoG12V26AH10EP
Newark Part No.89C2825
Product RangeGenesis Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity26Ah
Battery Size Code-
External Diameter-
External Height125.91mm
Battery TerminalsBolt
Pack Quantity1
External Width175.77mm
External Depth166.75mm
Battery Type / Size-
Weight10.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGenesis Series
SVHCLead
Product Overview
The G12V26AH10EP is a 12V/26Ah high performance Rechargeable Battery features a lead-acid technology. The GENESIS thin plate pure lead-tin (TPPL) battery has established itself as a premium high performance battery suitable for a wide range of demanding applications. It features a longer service life and meaning fewer replacements.
- Power density
- Cycle life - up to 400 cycles
- High stable voltage delivery
- Rugged construction
- Fastest recharge
Applications
Power Management, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Medical, Alternative Energy, Avionics, Defence, Military & Aerospace
Technical Specifications
Battery Voltage
12V
Battery Capacity
26Ah
External Diameter
-
Battery Terminals
Bolt
External Width
175.77mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
125.91mm
Pack Quantity
1
External Depth
166.75mm
Weight
10.1kg
Battery NEDA Code
-
Product Range
Genesis Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT