New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      NPX-35/.250

                      Rechargeable Battery, 12 V, Lead Acid, 8 Ah, Quick Connect, 1

                      ENERSYS NPX-35/.250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENERSYS
                      Manufacturer Part NoNPX-35/.250
                      Newark Part No.16C1856
                      Product RangeNPX Battery Series
                      No Longer Available
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerENERSYS
                      Manufacturer Part NoNPX-35/.250
                      Newark Part No.16C1856
                      Product RangeNPX Battery Series
                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity8Ah
                      External Diameter-
                      Battery Size Code-
                      External Height97.5mm
                      Battery TerminalsQuick Connect
                      External Width65mm
                      Pack Quantity1
                      External Depth151mm
                      Battery Type / Size-
                      Weight2.75kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeNPX Battery Series
                      SVHCLead

                      Product Overview

                      The NPX-35/.250 is a 12V/8Ah sealed Rechargeable Battery features a lead-acid technology. It is made of ABS resin with optional flame-retardant ABS standard housing. The DataSafe® NPX valve regulated lead-acid battery is designed for high rate discharge applications. This battery is used primarily where high wattage is required for a short duration. It features 30% reduction in size over conventional battery. This DataSafe NPX battery offers a superior value and especially in UPS applications. The sealed construction can be operated in any position without leakage. It complies with non-spillable battery regulation per IATA special provision A67 and 49CFR.

                      • UL94V-0 Flammability rating
                      • 3 to 5 years Life expectancy at 25°C

                      Applications

                      Power Management

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      8Ah

                      Battery Size Code

                      -

                      Battery Terminals

                      Quick Connect

                      Pack Quantity

                      1

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      External Diameter

                      -

                      External Height

                      97.5mm

                      External Width

                      65mm

                      External Depth

                      151mm

                      Weight

                      2.75kg

                      Battery NEDA Code

                      -

                      Product Range

                      NPX Battery Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.