Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part NoXE30
Newark Part No.89C2924
Product RangeGENESIS PURE LEAD XE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $504.960 |
5+ | $487.710 |
10+ | $463.940 |
25+ | $440.110 |
50+ | $378.540 |
Price for:Each
Minimum: 1
Multiple: 1
$504.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERSYS
Manufacturer Part NoXE30
Newark Part No.89C2924
Product RangeGENESIS PURE LEAD XE Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity28Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height125mm
External Width175mm
Pack Quantity1
External Depth165.9mm
Battery Type / Size-
Weight10.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGENESIS PURE LEAD XE Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
28Ah
Battery Size Code
-
External Height
125mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
External Width
175mm
External Depth
165.9mm
Weight
10.2kg
Battery NEDA Code
-
Product Range
GENESIS PURE LEAD XE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT