Print Page
T41E45
Panel Mount Timer, 10 VDC, 80 VDC
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Supply Voltage Min
10VDC
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
80VDC
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate