Print Page
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.600 |
5+ | $36.980 |
10+ | $36.340 |
25+ | $35.710 |
50+ | $35.070 |
100+ | $34.450 |
250+ | $33.810 |
Price for:Each
Minimum: 1
Multiple: 1
$37.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoSTM 300
Newark Part No.24W7713
Product RangeEnOcean
Technical Datasheet
RF ModulationASK
Data Rate Max125Kbps
Frequency868.3MHz
Sensitivity dBm-96dBm
Supply Voltage Min2.6V
Supply Voltage Max4.5V
Supply Current24mA
RF Transmitter ApplicationsIndustrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch
Product RangeEnOcean
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STM 300 extremely power saving RF transmitter module enables the realization of wireless and maintenance free sensors and actuators such as room operating panels, motion sensors or valve actuators for heating control.
- 3 A/D converter inputs
- 4 digital inputs
- Configurable wake-up and transmission cycle
- Wake-up via Wake pins
- Voltage limiter
- Threshold detector
- Application notes for calculation of energy budgets and management of external energy storages
Applications
Building Automation, Industrial
Technical Specifications
RF Modulation
ASK
Frequency
868.3MHz
Supply Voltage Min
2.6V
Supply Current
24mA
Product Range
EnOcean
Data Rate Max
125Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
4.5V
RF Transmitter Applications
Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate