Need more?
Quantity | Price |
---|---|
1+ | $40.180 |
5+ | $38.270 |
10+ | $36.360 |
25+ | $34.400 |
50+ | $32.300 |
100+ | $31.670 |
300+ | $30.750 |
Product Information
Product Overview
STM331 is a sensor transmitter module optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupancy button with a minimum number of external components. The module provides an integrated calibrated temperature sensor. Power supply is provided by a small solar cell or optional by an external 3V battery. An energy storage is installed to bridge periods of darkness. The module provides a user configurable cyclic wake up. After wake up a radio telegram will be transmitted in case of a significant change of measured temperature, the set point values or if the external occupancy button is pressed. It can be configured to use the enhanced secure mode.
- Radio regulations: RED (EU)
- STM 331: 868.3MHz frequency, helical antenna, back learn button
- Data rate/modulation type: 125Kbps / ASK (868MHz), FSK (902MHz)
- Radiated output power: +5dBm (EIRP) ±2.5dB
- Operation time in darkness at 25°C is min. 10 days, if energy storage fully charged
- Start up time w/ empty energy store is typ <2.5 min at 400lux/25°C incandescent or fluorescent light
- I/P ch: Internal(temperature sensor, LRN button) external(occupancy button, set point dial, HSM 100)
- Temperature sensor measurement range 0-40°C, resolution 0.16K
Technical Specifications
ASK
868.3MHz
-
-
-
125Kbps
-
-
Wireless Sensor Network
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate