Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011565725
Newark Part No.06WX5624
Technical Datasheet
1,615 In Stock
Need more?
1106 Delivery in 1-3 Business Days(US stock)
509 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.660 |
| 25+ | $6.410 |
| 50+ | $5.890 |
| 100+ | $5.440 |
| 250+ | $4.990 |
| 500+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011565725
Newark Part No.06WX5624
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage630V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11565725 from Entrelec UK is a 2 position screw clamp terminal block fuse. This terminal block is suitable for wire size ranging from 22AWG to 12AWG and used with 5mm x 20mm and 5mm x 25mm fuses.
- Gray colour housing
- Dimension of fuse terminal is 41mm x 56.5mm x 8mm (D x H x W)
- Net weight of 14g
- Pollution degree is 3
- Ambient operation air temperature range from -55°C to 110°C
- Spacing of 8mm
- Conforms to CE 1SND225007C1000 standard
- Certified GOST 1SND161005A1103 standard
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 12AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate