Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA291102R2300
Newark Part No.32AC9219
Product RangeSNA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $1.190 |
25+ | $1.190 |
50+ | $1.180 |
100+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA291102R2300
Newark Part No.32AC9219
Product RangeSNA
Technical Datasheet
Accessory TypeJumper Bar
For Use WithEntrelec D2.5 Series Terminal Blocks
No. of Positions2Positions
Pitch Spacing5mm
Product RangeSNA
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Positions
Product Range
SNA
For Use With
Entrelec D2.5 Series Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate