Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG610069R0000
Newark Part No.77AK3637
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.292 |
| 25+ | $0.292 |
| 50+ | $0.292 |
| 100+ | $0.292 |
| 500+ | $0.292 |
| 1000+ | $0.292 |
| 2500+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG610069R0000
Newark Part No.77AK3637
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6)
Thread Size-
External Diameter31.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
31.5mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate