Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506010R0000
Newark Part No.70AC8764
Product RangeSNK Series
Also Known AsZS6
Technical Datasheet
283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.630 |
| 25+ | $1.420 |
| 50+ | $1.290 |
| 100+ | $1.180 |
| 500+ | $0.981 |
| 1000+ | $0.925 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506010R0000
Newark Part No.70AC8764
Product RangeSNK Series
Also Known AsZS6
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1SNK506010R0000 is a 2-way ZS6 grey Terminal Block with screw clamp. It saves space by connecting conductors up to 6mm² 10AWG in just 6mm spacing.
- Feed-through function
- Dimension of fuse terminal is 47.3mm x 53mm x 6mm (D x H x W)
- Net weight of 10.6g
- Rated voltage is 1000V and rated current is 41A
- Ambient operation air temperature range from -55°C to 110°C
- Polyamide (PA) insulating material
- Pollution degree is 3
- UL 1059 recognized and CSA certified
- Flammability rating meets UL94 V-0, IP20 rated and NEMA1 protection
- Short circuit current rating (SCCR) of 100KA
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate