Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK516020R0000
Newark Part No.72AC3335
Product RangeSNK Series
Also Known AsZS35-BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $5.540 |
25+ | $4.340 |
50+ | $3.960 |
100+ | $3.580 |
500+ | $3.310 |
1000+ | $3.180 |
Price for:Each
Minimum: 20
Multiple: 20
$110.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK516020R0000
Newark Part No.72AC3335
Product RangeSNK Series
Also Known AsZS35-BL
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max0AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
Product Overview
The 1SNK516020R0000 is a 2-way DIN-rail mount blue DIN-rail feed-through closed Terminal Block with optimized rigidity and a screw clamp.
- IP20 Protection
- 2.9 ±0.1Nm Torque
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate