Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905302R0000
Newark Part No.70AC8796
Product RangeJB5 Series
Technical Datasheet
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.170 |
10+ | $1.560 |
25+ | $1.360 |
50+ | $1.230 |
100+ | $1.120 |
500+ | $0.935 |
1000+ | $0.881 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905302R0000
Newark Part No.70AC8796
Product RangeJB5 Series
Technical Datasheet
Accessory TypeJumper Bar
For Use WithTerminal Blocks
No. of Positions2Positions
Pitch Spacing5.2mm
Product RangeJB5 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1SNK905302R0000 is a 2-way orange JB5-2 Jumper Bar for use with the 5.2mm spacing terminal block. It has polyamide insulator and features pre-cut poles for various circuit configurations.
- Screwless mounting
- Positive locking
- NEMA-1, IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Positions
Product Range
JB5 Series
For Use With
Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate