Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905304R0000
Newark Part No.26R3173
Technical Datasheet
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.080 |
10+ | $2.930 |
25+ | $2.580 |
50+ | $2.360 |
100+ | $2.170 |
500+ | $1.860 |
1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905304R0000
Newark Part No.26R3173
Technical Datasheet
Accessory TypeJumper Bar
For Use With5.2mm Spacing Terminal Block
No. of Positions4Positions
Pitch Spacing5.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
4Positions
Product Range
-
For Use With
5.2mm Spacing Terminal Block
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate