New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Jumpers & Shunts
                      Print Page

                      1SNK906310R0000

                      Jumper (Busbar), Jumper Bar, Terminal Blocks, 10 Positions, 6 mm, JB5 Series

                      ENTRELEC - TE CONNECTIVITY 1SNK906310R0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENTRELEC - TE CONNECTIVITY
                      Manufacturer Part No1SNK906310R0000
                      Newark Part No.70AC8800
                      Product RangeJB5 Series
                      Also Known AsJB6-10
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      204 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.340
                      10+$5.810
                      25+$5.370
                      50+$5.360
                      100+$4.990
                      250+$4.650
                      500+$4.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENTRELEC - TE CONNECTIVITY
                      Manufacturer Part No1SNK906310R0000
                      Newark Part No.70AC8800
                      Product RangeJB5 Series
                      Also Known AsJB6-10
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeJumper Bar
                      For Use WithTerminal Blocks
                      No. of Positions10Positions
                      Pitch Spacing6mm
                      Product RangeJB5 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1SNK906310R0000 is a 10-way orange JB6-10 Jumper Bar for use with the 6mm spacing terminal block. It has polyamide insulator and features pre-cut poles for various circuit configurations.

                      • Screwless mounting
                      • Positive locking
                      • NEMA-1, IP20 Protection
                      • UL94V-0 Flammability

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Jumper Bar

                      No. of Positions

                      10Positions

                      Product Range

                      JB5 Series

                      For Use With

                      Terminal Blocks

                      Pitch Spacing

                      6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.