Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL340010R0000
Newark Part No.99AC9976
Product RangeDBL400
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.510 |
| 5+ | $87.600 |
| 10+ | $75.680 |
| 25+ | $69.840 |
| 50+ | $66.470 |
| 100+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$99.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL340010R0000
Newark Part No.99AC9976
Product RangeDBL400
Technical Datasheet
Rated Current400A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole11
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeDBL400
SVHCLead (25-Jun-2025)
Technical Specifications
Rated Current
400A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
11
Load Side Wire Size Max
-
SVHC
Lead (25-Jun-2025)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
DBL400
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate