Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoADL8030VA-101M
Newark Part No.25AM5193
Product RangeADL8030VA Series
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.610 |
| 25+ | $1.480 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 250+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoADL8030VA-101M
Newark Part No.25AM5193
Product RangeADL8030VA Series
Inductance100µH
RMS Current (Irms)270mA
Inductor ConstructionWirewound
Saturation Current (Isat)700mA
Product RangeADL8030VA Series
Inductor Case / Package-
DC Resistance Max2.54ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width2.7mm
Product Height2.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
ADL8030VA Series
DC Resistance Max
2.54ohm
Product Length
7.8mm
Product Height
2.7mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability