Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32021A3222M000
Newark Part No.14N9210
Product RangeB32021 Series
Technical Datasheet
8,434 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.715 |
10+ | $0.464 |
25+ | $0.414 |
50+ | $0.364 |
100+ | $0.333 |
500+ | $0.281 |
1000+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32021A3222M000
Newark Part No.14N9210
Product RangeB32021 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating800V/µs
Humidity Rating-
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32021 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2200pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
800V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
B32021 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B32021A3222M000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability