Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32021A3332M000
Newark Part No.14N9211
Product RangeB32021 Series
Also Known AsB32021A3332M
Your Part Number
808 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 10+ | $0.545 |
| 25+ | $0.487 |
| 50+ | $0.430 |
| 100+ | $0.394 |
| 500+ | $0.333 |
| 1000+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32021A3332M000
Newark Part No.14N9211
Product RangeB32021 Series
Also Known AsB32021A3332M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3300pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating800V/µs
Humidity Rating-
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32021 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32021 series is an EMI suppression Y2 class MKP capacitor with rated AC voltage of 300V. Typical applications include Y2 class for interference suppression, "Line to ground" applications.
- 10mm lead spacing and 0.6mm lead diameter
- Polypropylene (PP) dielectric exhibits lower self-heating capabilities
- Parallel wire leads, lead-free tinned
- Plastic case and epoxy resin sealing (UL 94 V-0)
- Maximum operating temperature of 110°C
- Climatic category (IEC 60068-1:2013): 40/110/56
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3300pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
800V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
B32021 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B32021A3332M000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
