Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32355C4305J015
Newark Part No.33AC0462
Product RangeB32355C Series
Also Known AsB32355C4305J 15
Technical Datasheet
747 In Stock
Need more?
35 Delivery in 1-3 Business Days(US stock)
712 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 10+ | $7.890 |
| 25+ | $7.510 |
| 50+ | $7.280 |
| 100+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32355C4305J015
Newark Part No.33AC0462
Product RangeB32355C Series
Also Known AsB32355C4305J 15
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance3µF
Capacitance Tolerance± 5%
Capacitor Mounting-
Voltage(AC)400V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter25mm
Product Height0.5mm
Product RangeB32355C Series
Operating Temperature Min-25°C
Operating Temperature Max100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3µF
Capacitor Mounting
-
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
Product Height
0.5mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
400V
Lead Spacing
-
Product Diameter
25mm
Product Range
B32355C Series
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate