Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32361A4206J080
Newark Part No.80AK4626
Product RangeB3236X Series
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.990 |
| 5+ | $46.400 |
| 10+ | $43.820 |
| 25+ | $41.230 |
| 50+ | $39.870 |
| 100+ | $38.500 |
| 250+ | $37.140 |
Price for:Each
Minimum: 1
Multiple: 1
$48.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32361A4206J080
Newark Part No.80AK4626
Product RangeB3236X Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Voltage(AC)480V
Voltage(DC)1.2kV
Capacitor MountingStud Mount - M6
Capacitor TerminalsScrew
Humidity RatingGRADE I (Test Condition A)
Lead Spacing35mm
Product Length-
Product Width-
Product Height70mm
Product RangeB3236X Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Voltage(AC)
480V
Capacitor Mounting
Stud Mount - M6
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
70mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B3236X Series
Operating Temperature Max
85°C
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability