New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      B32672P4225K000

                      Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 10%, Single-Phase PFC

                      Date/Lot Code

                      EPCOS B32672P4225K000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB32672P4225K000
                      Newark Part No.42Y0055
                      Product RangeB32672P Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      950 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.870
                      10+$2.030
                      25+$1.860
                      50+$1.680
                      100+$1.540
                      500+$1.400
                      1000+$1.320
                      2500+$1.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB32672P4225K000
                      Newark Part No.42Y0055
                      Product RangeB32672P Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance2.2µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsSingle-Phase PFC
                      Capacitor MountingThrough Hole
                      Voltage(AC)160V
                      Voltage(DC)450V
                      Humidity RatingGRADE II (Test Condition A)
                      Capacitor TerminalsPC Pin
                      Lead Spacing15mm
                      dv/dt Rating120V/µs
                      Peak Current-
                      RMS Current (Irms)-
                      ESR-
                      Product Diameter-
                      Product Length18mm
                      Product Width11mm
                      Product Height18.5mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeB32672P Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      B32672P series is a metallized polypropylene film capacitor (MKP) for PFC (Power Factor Correction) applications. Capacitors used for power factor correction reduce energy costs by eliminating reactive power and harmonics from power lines.

                      • 15mm lead spacing and 0.8mm lead diameter
                      • Wound capacitor technology
                      • Very compact design
                      • Very high ripple and peak current
                      • High frequency AC operation capability and high voltage capability
                      • Excellent self-healing property
                      • AEC-Q200D compliant
                      • Parallel wire leads, lead free, tinned
                      • Plastic case (UL 94 V-0) and epoxy resin sealing
                      • Max operating temperature of 125°C and climatic category (IEC 60068-1:2013): 55/110/56

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      2.2µF

                      Typical Applications

                      Single-Phase PFC

                      Voltage(AC)

                      160V

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Lead Spacing

                      15mm

                      Peak Current

                      -

                      ESR

                      -

                      Product Length

                      18mm

                      Product Height

                      18.5mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      450V

                      Capacitor Terminals

                      PC Pin

                      dv/dt Rating

                      120V/µs

                      RMS Current (Irms)

                      -

                      Product Diameter

                      -

                      Product Width

                      11mm

                      Ripple Current

                      -

                      Product Range

                      B32672P Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for B32672P4225K000

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.