Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32922C3474M000
Newark Part No.94W7614
Product RangeB32922 Series
Technical Datasheet
24,466 In Stock
Need more?
2534 Delivery in 1-3 Business Days(US stock)
21932 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.843 |
10+ | $0.560 |
25+ | $0.504 |
50+ | $0.447 |
100+ | $0.412 |
500+ | $0.353 |
1000+ | $0.335 |
2500+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32922C3474M000
Newark Part No.94W7614
Product RangeB32922 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating340V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32922 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B32922C3474M000 is an EMI radial leaded Suppression Capacitor for across the line applications. Capacitor have parallel wire leads and lead-free tinned terminals.
- Self-healing Properties
- Halogen-free
- Polypropylene Dielectric
- UL 94V-0 Flame-rated Plastic Case
- UL 94V-0 Flame-rated Epoxy Resin Sealing
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
340V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32922 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for B32922C3474M000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate