Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32922C3684M000
Newark Part No.63R8462
Product RangeB32922 Series
Your Part Number
52,355 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
52305 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $0.980 |
| 25+ | $0.888 |
| 50+ | $0.795 |
| 100+ | $0.731 |
| 500+ | $0.668 |
| 1000+ | $0.633 |
| 2500+ | $0.605 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32922C3684M000
Newark Part No.63R8462
Product RangeB32922 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating340V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32922 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32922C series from EPCOS are radial leaded, metalized polypropylene film capacitor. These capacitors are used in electromagnetic interference (EMI) suppression applications requiring X2 safety classification. The B32922C series capacitance value ranges from 0.033μF to 0.68μF.
- Rated voltage of 305VAC
- 15mm lead spacing
- ±10% and ±20% tolerance
- Plastic case and epoxy resin sealing
- UL 94 V-0 standards
- Very small dimension
- Self healing properties
- Maximum operating temperature of 110°C
- Parallel wire leads, lead free tinned terminations
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
340V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32922 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
