Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32933A3334K000
Newark Part No.42AC9905
Product RangeB32933 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.897 |
| 25+ | $0.858 |
| 50+ | $0.827 |
| 100+ | $0.816 |
| 500+ | $0.750 |
| 1000+ | $0.722 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32933A3334K000
Newark Part No.42AC9905
Product RangeB32933 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating50V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeB32933 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.33µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
50V/µs
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
B32933 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability