Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB40900B5477M000
Newark Part No.28AK7784
Product RangeB40900 Series
Also Known AsB40900B5477M
Technical Datasheet
Packaging Options
2,240 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
2140 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $1.790 |
| 25+ | $1.650 |
| 50+ | $1.510 |
| 100+ | $1.370 |
| 250+ | $1.340 |
| 500+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB40900B5477M000
Newark Part No.28AK7784
Product RangeB40900 Series
Also Known AsB40900B5477M
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.018ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB40900 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- B40900 series long-life grade hybrid polymer aluminium electrolytic SMD capacitors
- Miniaturized dimensions, very low ESR
- Long useful life, 4000h up to 125°C
- Very high ripple current capability
- Low ESR across temperature range
- Suitable for reflow soldering
- Coated aluminium case with safety vent
- Minus pole marking on the case
- Suitable for automotive electronics and industrial electronics applications
- AEC-Q200 reference standard
Technical Specifications
Capacitance
470µF
Voltage(DC)
25V
ESR
0.018ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40900 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate