Print Page
243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.890 |
10+ | $1.610 |
25+ | $1.520 |
50+ | $1.470 |
100+ | $1.410 |
500+ | $1.300 |
1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57045K0103K000
Newark Part No.02AC8418
Product RangeB57045K
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance (25°C)10kohm
Thermistor MountingPanel
Thermistor MountingPanel
Resistance Tolerance (25°C)± 10%
Product RangeB57045K
NTC MountingChassis Mount
Thermistor Case Style0
B-Constant4300K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialAluminium
Probe Diameter8mm
Lead Length30mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Threaded Probe
Thermistor Mounting
Panel
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Chassis Mount
B-Constant
4300K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Aluminium
Lead Length
30mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Panel
Product Range
B57045K
Thermistor Case Style
0
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability