Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57127P0209M301
Newark Part No.85Y3504
Product RangeB57127P0 P27
Technical Datasheet
1,560 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.950 |
| 25+ | $1.870 |
| 50+ | $1.770 |
| 100+ | $1.690 |
| 500+ | $1.630 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57127P0209M301
Newark Part No.85Y3504
Product RangeB57127P0 P27
Technical Datasheet
Product RangeB57127P0 P27
Disc Size31mm
Resistance (25°C)2ohm
ApprovalsUL
Maximum Energy Rating at 25°C200J
Maximum Steady State Current at 25°C16A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B57127P0 P27
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
200J
SVHC
Lead (21-Jan-2025)
Disc Size
31mm
Approvals
UL
Maximum Steady State Current at 25°C
16A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability