Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57130S0209M000
Newark Part No.32AM8611
Product RangeS30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 10+ | $10.500 |
| 25+ | $9.930 |
| 50+ | $9.500 |
| 100+ | $8.650 |
| 250+ | $8.040 |
| 500+ | $6.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57130S0209M000
Newark Part No.32AM8611
Product RangeS30 Series
Technical Datasheet
Product RangeS30 Series
Disc Size33mm
Resistance (25°C)2ohm
ApprovalsUL
Maximum Energy Rating at 25°C300J
Maximum Steady State Current at 25°C25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S30 Series
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
300J
SVHC
No SVHC (25-Jun-2025)
Disc Size
33mm
Approvals
UL
Maximum Steady State Current at 25°C
25A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability