Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57136S0309M100
Newark Part No.32AM8613
Product RangeS36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $9.770 |
| 25+ | $9.220 |
| 50+ | $8.830 |
| 100+ | $8.050 |
| 250+ | $7.470 |
| 1000+ | $6.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57136S0309M100
Newark Part No.32AM8613
Product RangeS36 Series
Technical Datasheet
Product RangeS36 Series
Disc Size39mm
Resistance (25°C)3ohm
ApprovalsUL
Maximum Energy Rating at 25°C750J
Maximum Steady State Current at 25°C30A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S36 Series
Resistance (25°C)
3ohm
Maximum Energy Rating at 25°C
750J
SVHC
No SVHC (25-Jun-2025)
Disc Size
39mm
Approvals
UL
Maximum Steady State Current at 25°C
30A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
