Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57164K0332J000
Newark Part No.02AC8421
Product RangeB57164K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.864 |
| 25+ | $0.816 |
| 50+ | $0.782 |
| 100+ | $0.753 |
| 500+ | $0.680 |
| 1000+ | $0.595 |
| 2500+ | $0.548 |
Price for:Each
Minimum: 5
Multiple: 5
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57164K0332J000
Newark Part No.02AC8421
Product RangeB57164K Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)3.3kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeB57164K Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3950K
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
-
B-Constant
3950K
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
3.3kohm
Thermistor Mounting
Through Hole
Product Range
B57164K Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
