Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57164K0473J000
Newark Part No.02AC8422
Product RangeB57164K Series
Your Part Number
1,528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.733 |
| 25+ | $0.692 |
| 50+ | $0.664 |
| 100+ | $0.638 |
| 500+ | $0.587 |
| 1000+ | $0.568 |
| 2500+ | $0.530 |
Price for:Each
Minimum: 5
Multiple: 5
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57164K0473J000
Newark Part No.02AC8422
Product RangeB57164K Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB57164K Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant4450K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
47kohm
Thermistor Mounting
Through Hole
Product Range
B57164K Series
NTC Mounting
Through Hole
B-Constant
4450K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
